ECE-S2GG221U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: €7.24000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.120
Unit Price: €7.33000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €4.37420
Datasheet

Direct


Rubycon
In Stock: 94
Unit Price: €8.35000
Datasheet

Direct


Rubycon
In Stock: 97
Unit Price: €5.60000
Datasheet

Direct


Rubycon
In Stock: 434
Unit Price: €4.86000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €2.94130
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €3.31630
Datasheet

Direct


Rubycon
In Stock: 100
Unit Price: €6.77000
Datasheet

Direct


Rubycon
In Stock: 88
Unit Price: €6.33000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €2.61900
Datasheet

Direct


Würth Elektronik
In Stock: 10
Unit Price: €4.50000
Datasheet

Direct


Chemi-Con
In Stock: 161
Unit Price: €8.08000
Datasheet

Direct


Chemi-Con
In Stock: 115
Unit Price: €7.84000
Datasheet
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-S2GG221U

DigiKey Part Number
P6587-ND
Manufacturer
Manufacturer Product Number
ECE-S2GG221U
Description
CAP ALUM 220UF 20% 400V SNAP TH
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.25 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes