


ECE-A1CN332U | |
|---|---|
DigiKey Part Number | P1173-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1CN332U |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CN332U Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.53 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.398" (35.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1C332MHD | Nichicon | 59 | 493-12444-ND | €2.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.01000 | €3.01 |
| 10 | €2.03000 | €20.30 |
| 50 | €1.62240 | €81.12 |
| 100 | €1.49410 | €149.41 |
| 500 | €1.27350 | €636.75 |
| 1.000 | €1.20412 | €1,204.12 |
| 2.500 | €1.13012 | €2,825.30 |
| 5.000 | €1.08508 | €5,425.40 |
| Unit Price without VAT: | €3.01000 |
|---|---|
| Unit Price with VAT: | €3.61200 |

