3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1C332MHD

DigiKey Part Number
493-12444-ND
Manufacturer
Manufacturer Product Number
UVP1C332MHD
Description
CAP ALUM 3300UF 20% 16V RADIAL
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1C332MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.98 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.277 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECE-A1CN332UPanasonic Industry16P1173-ND€3.01000Parametric Equivalent
In-Stock: 59
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.57000€2.57
10€1.71500€17.15
50€1.36060€68.03
250€1.12928€282.32
500€1.05650€528.25
1.000€0.99601€996.01
2.500€0.93152€2,328.80
5.000€0.89225€4,461.25
Manufacturers Standard Package
Unit Price without VAT:€2.57000
Unit Price with VAT:€3.08400