Similar
Similar

AXK8L24125BG | |
|---|---|
DigiKey Part Number | AXK8L24125BG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK8L24125BG |
Description | CONN HDR 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.9mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.025" (0.63mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK8L24124BG | Panasonic Industry | 0 | 255-3170-2-ND | €0.72360 | Similar |
| AXT524124 | Panasonic Industry | 9.267 | 255-2411-1-ND | €0.99000 | Similar |
| AXT624124 | Panasonic Industry | 5.969 | 255-2402-1-ND | €0.99000 | Similar |
| BM10B(0.8)-24DP-0.4V(51) | Hirose Electric Co Ltd | 2.770 | H11814CT-ND | €0.60000 | Similar |





