24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Connectors for the Smart House - Hirose

BM10B(0.8)-24DP-0.4V(51)

DigiKey Part Number
H11814TR-ND - Tape & Reel (TR)
H11814CT-ND - Cut Tape (CT)
H11814DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM10B(0.8)-24DP-0.4V(51)
Description
CONN HDR 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM10B(0.8)-24DP-0.4V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Last Time Buy
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
24
Height Above Board
0.025" (0.63mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.770
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/10/2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000€0.34030€2,722.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.60000€0.60
10€0.49200€4.92
25€0.45360€11.34
50€0.42640€21.32
100€0.40100€40.10
250€0.36964€92.41
500€0.34760€173.80
1.000€0.32688€326.88
2.500€0.30138€753.45
Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.54600€5.46
25€0.52440€13.11
50€0.51340€25.67
100€0.49100€49.10
250€0.44636€111.59
500€0.40174€200.87
1.000€0.35709€357.09
2.500€0.32362€809.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.60000
Unit Price with VAT:€0.72000