Similar

AXK822145WG | |
|---|---|
DigiKey Part Number | 255-2925-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK822145WG |
Description | CONN HDR 22POS SMD GOLD |
Customer Reference | |
Detailed Description | 22 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1.5mm, 2mm, 2.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.052" (1.32mm) |
Number of Positions 22 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK824145WG | Panasonic Industry | 6.471 | 255-2528-1-ND | €1.42000 | Similar |




