
AXK824145WG | |
|---|---|
DigiKey Part Number | 255-2528-2-ND - Tape & Reel (TR) 255-2528-1-ND - Cut Tape (CT) 255-2528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK824145WG |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK824145WG Models |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm, 2.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.052" (1.32mm) |
Number of Positions 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.20900 | €12.09 |
| 25 | €1.13360 | €28.34 |
| 50 | €1.07920 | €53.96 |
| 100 | €1.02770 | €102.77 |
| 250 | €0.96328 | €240.82 |
| 500 | €0.91728 | €458.64 |
| 1.000 | €0.87349 | €873.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.80837 | €2,425.11 |
| 6.000 | €0.76982 | €4,618.92 |
| 9.000 | €0.74813 | €6,733.17 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.70400 |


