
6SVPS220M | |
|---|---|
DigiKey Part Number | PCE5087TR-ND - Tape & Reel (TR) PCE5087CT-ND - Cut Tape (CT) PCE5087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPS220M |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPS220M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 161 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A766KE227M0JLAE022 | KEMET | 3.547 | 399-A766KE227M0JLAE022CT-ND | €0.51000 | Parametric Equivalent |
| APXA6R3ARA221MH70G | Chemi-Con | 2.377 | 565-3114-1-ND | €2.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.19700 | €11.97 |
| 50 | €0.93520 | €46.76 |
| 100 | €0.85260 | €85.26 |
| 500 | €0.71058 | €355.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.65367 | €653.67 |
| 2.000 | €0.61723 | €1,234.46 |
| 3.000 | €0.59885 | €1,796.55 |
| 5.000 | €0.57837 | €2,891.85 |
| 7.000 | €0.56633 | €3,964.31 |
| 10.000 | €0.55471 | €5,547.10 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.18400 |

