ERJ-U03J822V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.02251
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.01626
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 2.160
Unit Price: €0.12000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.650
Unit Price: €0.10000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.10000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.03985
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 3.834
Unit Price: €0.10000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4.450
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4.781
Unit Price: €0.10000
Datasheet
8.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J822V

DigiKey Part Number
10-ERJ-U03J822VTR-ND - Tape & Reel (TR)
10-ERJ-U03J822VCT-ND - Cut Tape (CT)
10-ERJ-U03J822VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J822V
Description
RES 8.2K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J822V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.04500€0.45
25€0.03440€0.86
50€0.02860€1.43
100€0.02390€2.39
250€0.01932€4.83
500€0.01668€8.34
1.000€0.01461€14.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01154€57.70
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000