
SFR03EZPJ822 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ822TR-ND - Tape & Reel (TR) 846-SFR03EZPJ822CT-ND - Cut Tape (CT) 846-SFR03EZPJ822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ822 |
Description | RES 8.2K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.03800 | €0.95 |
| 50 | €0.03140 | €1.57 |
| 100 | €0.02650 | €2.65 |
| 250 | €0.02152 | €5.38 |
| 500 | €0.01868 | €9.34 |
| 1.000 | €0.01642 | €16.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01439 | €71.95 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

