ELJ-QE33NJFA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 14.366
Unit Price: €0.24000
Datasheet
33 nH Unshielded Multilayer Inductor 230 mA 820mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-QE33NJFA

DigiKey Part Number
P14813TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-QE33NJFA
Description
FIXED IND 33NH 230MA 820 MOHM
Customer Reference
Detailed Description
33 nH Unshielded Multilayer Inductor 230 mA 820mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-QE33NJFA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
820mOhm Max
Mfr
Q @ Freq
15 @ 100MHz
Series
Frequency - Self Resonant
3GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82496C3330J000TDK14.366495-1836-1-ND€0.24000Direct
Obsolete
This product is no longer manufactured. View Substitutes