
B82496C3330J000 | |
|---|---|
DigiKey Part Number | 495-1836-2-ND - Tape & Reel (TR) 495-1836-1-ND - Cut Tape (CT) 495-1836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3330J000 |
Description | FIXED IND 33NH 350MA 600 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 350 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3330J000 Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 14 @ 100MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.19700 | €1.97 |
| 25 | €0.18240 | €4.56 |
| 50 | €0.17200 | €8.60 |
| 100 | €0.16220 | €16.22 |
| 250 | €0.15000 | €37.50 |
| 500 | €0.14142 | €70.71 |
| 1.000 | €0.13333 | €133.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10725 | €429.00 |
| 8.000 | €0.10114 | €809.12 |
| 12.000 | €0.09772 | €1,172.64 |
| 20.000 | €0.09360 | €1,872.00 |
| 28.000 | €0.09253 | €2,590.84 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

