ECJ-4YB1A476M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 26.245
Unit Price: €2.84000
Datasheet

Direct


TDK
In Stock: 158.323
Unit Price: €0.78000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.18806
Datasheet

Direct


Murata Electronics
In Stock: 12.952
Unit Price: €1.43000
Datasheet

Direct


Taiyo Yuden
In Stock: 64.418
Unit Price: €0.74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €1.57000
Datasheet

Upgrade


KEMET
In Stock: 3.802
Unit Price: €2.79000
Datasheet

Upgrade


KEMET
In Stock: 13.536
Unit Price: €2.79000
Datasheet

Upgrade


KEMET
In Stock: 94.673
Unit Price: €2.84000
Datasheet

Upgrade


KEMET
In Stock: 40.084
Unit Price: €1.53000
Datasheet

Upgrade


YAGEO
In Stock: 500
Unit Price: €0.20144
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.26228
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.19746
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €1.65000
Datasheet
47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-4YB1A476M

DigiKey Part Number
PCC2334TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-4YB1A476M
Description
CAP CER 47UF 10V X5R 1210
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes