Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECJ-2FF1C475Z | |
|---|---|
DigiKey Part Number | PCC2232TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2FF1C475Z |
Description | CAP CER 4.7UF 16V Y5V 0805 |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805YG475ZAT2A | KYOCERA AVX | 2.061 | 478-KGM21AV51C475ZUCT-ND | €0.31000 | Direct |
| C0805C475Z4VACTU | KEMET | 5.382 | 399-C0805C475Z4VACTUCT-ND | €0.33000 | Parametric Equivalent |
| CC0805ZKY5V7BB475 | YAGEO | 202.181 | 311-1907-1-ND | €0.18000 | Parametric Equivalent |
| GMC21Y5V475Z16NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC21Y5V475Z16NTCT-ND | €0.13000 | Parametric Equivalent |





