
25SVT100M | |
|---|---|
DigiKey Part Number | 10-25SVT100MTR-ND - Tape & Reel (TR) 10-25SVT100MCT-ND - Cut Tape (CT) 10-25SVT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVT100M |
Description | CAP ALUM POLY 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVT100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.68000 | €1.68 |
| 10 | €1.00700 | €10.07 |
| 50 | €0.94660 | €47.33 |
| 100 | €0.79560 | €79.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.66783 | €667.83 |
| 2.000 | €0.64739 | €1,294.78 |
| Unit Price without VAT: | €1.68000 |
|---|---|
| Unit Price with VAT: | €2.01600 |


