



AQV258HAX | |
|---|---|
DigiKey Part Number | 255-2126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQV258HAX |
Description | SSR RELAY SPST-NO 20MA 0-1500V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 1500 V |
Mfr | Load Current 20 mA |
Series | On-State Resistance (Max) 500 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV258AZ | Panasonic Industry | 4.923 | 255-AQV258AZCT-ND | €5.07000 | Similar |











