TL431BVDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.493
Unit Price: €0.37000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Texas Instruments
In Stock: 193
Unit Price: €1.25000
Datasheet

Direct


Texas Instruments
In Stock: 4.161
Unit Price: €0.77000
Datasheet

Direct


Texas Instruments
In Stock: 4.000
Unit Price: €0.97000
Datasheet

Direct


Texas Instruments
In Stock: 3.926
Unit Price: €0.35000
Datasheet

Upgrade


Texas Instruments
In Stock: 8.558
Unit Price: €3.98000
Datasheet

Similar


STMicroelectronics
In Stock: 5.149
Unit Price: €0.46000
Datasheet

Similar


STMicroelectronics
In Stock: 6.370
Unit Price: €0.49000
Datasheet

Similar


Texas Instruments
In Stock: 1.303
Unit Price: €0.78000
Datasheet

Similar


Texas Instruments
In Stock: 10.357
Unit Price: €0.35000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.4% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BVDR2

DigiKey Part Number
TL431BVDR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431BVDR2
Description
IC VREF SHUNT ADJ 0.4% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431BVDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types