Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BQDR

DigiKey Part Number
296-17886-2-ND - Tape & Reel (TR)
296-17886-1-ND - Cut Tape (CT)
296-17886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BQDR
Description
IC VREF SHUNT ADJ 0.5% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431BQDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.24700€2.47
25€0.22000€5.50
100€0.19040€19.04
250€0.17620€44.05
500€0.16770€83.85
1.000€0.16068€160.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.15328€383.20
5.000€0.14882€744.10
7.500€0.14659€1,099.42
12.500€0.14411€1,801.37
17.500€0.14267€2,496.72
25.000€0.14128€3,532.00
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42000