SA33CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.435
Unit Price: €0.30000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.902
Unit Price: €0.22000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.30842
Datasheet

Similar


STMicroelectronics
In Stock: 2.945
Unit Price: €0.53000
Datasheet

Similar


STMicroelectronics
In Stock: 1.845
Unit Price: €0.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.490
Unit Price: €0.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 30
Unit Price: €1.64000
Datasheet
53.3V Clamp 9.4A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA33CA

DigiKey Part Number
SA33CAFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA33CA
Description
TVS DIODE 33VWM 53.3VC DO15
Customer Reference
Detailed Description
53.3V Clamp 9.4A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes