SA33CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.902
Unit Price: €0.91000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.435
Unit Price: €0.70000
Datasheet
53.3V Clamp 9.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA33CAHE3/54

DigiKey Part Number
SA33CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA33CAHE3/54
Description
TVS DIODE 33VWM 53.3VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
53.3V Clamp 9.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.4A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA33CA-E3/54Vishay General Semiconductor - Diodes Division3.902SA33CA-E3/54GICT-ND€0.91000Direct
SA33CALittelfuse Inc.7.435SA33CALFCT-ND€0.70000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.30459€1,218.36
8.000€0.28355€2,268.40
12.000€0.27760€3,331.20
Manufacturers Standard Package
Unit Price without VAT:€0.30459
Unit Price with VAT:€0.36551