
NTMFS5H600NLT3G | |
|---|---|
DigiKey Part Number | 488-NTMFS5H600NLT3GTR-ND - Tape & Reel (TR) 488-NTMFS5H600NLT3GCT-ND - Cut Tape (CT) 488-NTMFS5H600NLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5H600NLT3G |
Description | MOSFET N-CH 60V 35A/250A 5DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Ta), 250A (Tc) 3.3W (Ta), 160W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 89 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6680 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.3W (Ta), 160W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 50A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS5H600NLT1G | onsemi | 3.767 | NTMFS5H600NLT1GOSCT-ND | €3.65000 | Parametric Equivalent |
| NTMFS5H600NLT1G-IRH1 | onsemi | 1.498 | 488-NTMFS5H600NLT1G-IRH1CT-ND | €3.66000 | Parametric Equivalent |
| NVMFS5H600NLT1G | onsemi | 1.398 | 488-NVMFS5H600NLT1GCT-ND | €3.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.66000 | €3.66 |
| 10 | €2.40400 | €24.04 |
| 100 | €1.69050 | €169.05 |
| 500 | €1.42050 | €710.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.16054 | €5,802.70 |
| Unit Price without VAT: | €3.66000 |
|---|---|
| Unit Price with VAT: | €4.39200 |

