
NVMFS5H600NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5H600NLT1GTR-ND - Tape & Reel (TR) 488-NVMFS5H600NLT1GCT-ND - Cut Tape (CT) 488-NVMFS5H600NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5H600NLT1G |
Description | MOSFET N-CH 60V 35A/250A 5DFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Ta), 250A (Tc) 3.3W (Ta), 160W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 89 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6680 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.3W (Ta), 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 10 | €2.47600 | €24.76 |
| 100 | €1.74370 | €174.37 |
| 500 | €1.47552 | €737.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.20547 | €1,808.21 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.52400 |


