NSS40600CF8T1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.000
Unit Price: €1.08000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 6 A 100MHz 830 mW Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS40600CF8T1G

DigiKey Part Number
NSS40600CF8T1GOSTR-ND - Tape & Reel (TR)
NSS40600CF8T1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NSS40600CF8T1G
Description
TRANS PNP 40V 6A CHIPFET
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 6 A 100MHz 830 mW Surface Mount ChipFET™
Datasheet
 Datasheet
EDA/CAD Models
NSS40600CF8T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 1A, 2V
Mfr
Power - Max
830 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
6 A
Package / Case
8-SMD, Flat Leads
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
ChipFET™
Vce Saturation (Max) @ Ib, Ic
220mV @ 400mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SNSS40600CF8T1Gonsemi3.000488-SNSS40600CF8T1GCT-ND€1.08000Parametric Equivalent
Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.000In Stock
Ships from Flip Electronics