
SNSS40600CF8T1G | |
|---|---|
DigiKey Part Number | 488-SNSS40600CF8T1GTR-ND - Tape & Reel (TR) 488-SNSS40600CF8T1GCT-ND - Cut Tape (CT) 488-SNSS40600CF8T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNSS40600CF8T1G |
Description | TRANS PNP 40V 6A CHIPFET |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 6 A 100MHz 830 mW Surface Mount ChipFET™ |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 1A, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 830 mW |
Part Status Obsolete | Frequency - Transition 100MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case 8-SMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package ChipFET™ |
Vce Saturation (Max) @ Ib, Ic 220mV @ 400mA, 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.67600 | €6.76 |
| 100 | €0.44590 | €44.59 |
| 500 | €0.34704 | €173.52 |
| 1.000 | €0.31521 | €315.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.29129 | €873.87 |
| 6.000 | €0.26972 | €1,618.32 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

