Similar

NCV887300D1R2G | |
|---|---|
DigiKey Part Number | NCV887300D1R2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV887300D1R2G |
Description | IC REG CTRLR BOOST 8SOIC |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV887300D1R2G Models |
Category | Duty Cycle (Max) 86.5% |
Manufacturer onsemi | Synchronous Rectifier No |
Packaging Cut Tape (CT) | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 3.2V ~ 40V | Base Product Number |
Frequency - Switching 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV887302D1R2G | onsemi | 2.644 | 488-NCV887302D1R2GCT-ND | €1.42000 | Similar |


