
NCV887302D1R2G | |
|---|---|
DigiKey Part Number | 488-NCV887302D1R2GTR-ND - Tape & Reel (TR) 488-NCV887302D1R2GCT-ND - Cut Tape (CT) 488-NCV887302D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV887302D1R2G |
Description | AUTOMOTIVE SWITCHER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle (Max) 92.5% |
Manufacturer onsemi | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Sense, Enable |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 3.2V ~ 40V | Base Product Number |
Frequency - Switching 400kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.04000 | €10.40 |
| 25 | €0.94560 | €23.64 |
| 100 | €0.84130 | €84.13 |
| 250 | €0.79160 | €197.90 |
| 500 | €0.78020 | €390.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.71082 | €1,777.05 |
| 5.000 | €0.69512 | €3,475.60 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.70400 |


