Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




NCP702SN28T1G | |
|---|---|
DigiKey Part Number | NCP702SN28T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP702SN28T1G |
Description | IC REG LINEAR 2.8V 200MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP702SN28T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 16 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package 5-TSOP |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP163ASN280T1G | onsemi | 0 | NCP163ASN280T1GOSCT-ND | €0.33000 | Similar |
| TLV70028DDCR | Texas Instruments | 3.922 | 296-39280-1-ND | €0.20000 | Direct |
| ADP150AUJZ-2.8-R7 | Analog Devices Inc. | 4.583 | ADP150AUJZ-2.8-R7CT-ND | €1.18000 | Similar |
| ADP151AUJZ-2.8-R7 | Analog Devices Inc. | 9.861 | 505-ADP151AUJZ-2.8-R7CT-ND | €1.27000 | Similar |
| ADP162AUJZ-2.8-R7 | Analog Devices Inc. | 4.571 | ADP162AUJZ-2.8-R7CT-ND | €1.27000 | Similar |










