



NCP163ASN280T1G | |
|---|---|
DigiKey Part Number | NCP163ASN280T1GOSTR-ND - Tape & Reel (TR) NCP163ASN280T1GOSCT-ND - Cut Tape (CT) NCP163ASN280T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163ASN280T1G |
Description | IC REG LINEAR 2.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.19V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.22900 | €2.29 |
| 25 | €0.20440 | €5.11 |
| 100 | €0.17650 | €17.65 |
| 250 | €0.16324 | €40.81 |
| 500 | €0.15522 | €77.61 |
| 1.000 | €0.14865 | €148.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13641 | €409.23 |
| 6.000 | €0.13255 | €795.30 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

