NCP120BMX180TCG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.000
Unit Price: €0.36000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-XDFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-XDFN (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP120BMX180TCG

DigiKey Part Number
NCP120BMX180TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP120BMX180TCG
Description
IC REG LINEAR 1.8V 150MA 6-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-XDFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NCP120BMX180TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
80dB ~ 70dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-XFDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
6-XDFN (1.2x1.2)
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
0.075V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP130BMX180TCGonsemi5.000488-NCP130BMX180TCGCT-ND€0.36000Direct
Obsolete
This product is no longer manufactured. View Substitutes