Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP130BMX180TCG

DigiKey Part Number
488-NCP130BMX180TCGTR-ND - Tape & Reel (TR)
488-NCP130BMX180TCGCT-ND - Cut Tape (CT)
488-NCP130BMX180TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP130BMX180TCG
Description
IC REG LINEAR 1.8V 300MA 6-XDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NCP130BMX180TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
80dB ~ 65dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-XFDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
6-XDFN (1.2x1.2)
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
0.15V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.24700€2.47
25€0.22000€5.50
100€0.19040€19.04
250€0.17616€44.04
500€0.16766€83.83
1.000€0.16061€160.61
2.500€0.15578€389.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.14439€721.95
10.000€0.14082€1,408.20
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43200