Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP
8-MSOP

MC10EP33DTG

DigiKey Part Number
MC10EP33DTGOS-ND
Manufacturer
Manufacturer Product Number
MC10EP33DTG
Description
IC DIVIDER BY 4 1-BIT 8TSSOP
Customer Reference
Detailed Description
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC10EP33DTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
4 GHz
Manufacturer
onsemi
Trigger Type
Positive, Negative
Series
Voltage - Supply
3 V ~ 5.5 V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Divide-by-4
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
1
Supplier Device Package
8-TSSOP
Number of Bits per Element
2
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC10EP33DGRochester Electronics, LLC44.1062156-MC10EP33DG-OS-ND€9.04286MFR Recommended
In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€7.77000€7.77
10€6.03900€60.39
25€5.60800€140.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.77000
Unit Price with VAT:€9.32400

Other Suppliers on DigiKey

65.103In Stock
Ships from Rochester Electronics, LLC