MC10EP33DG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.102
Unit Price: €13.75000
Datasheet
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP33DG

DigiKey Part Number
MC10EP33DGOS-ND
Manufacturer
Manufacturer Product Number
MC10EP33DG
Description
IC DIVIDER BY 4 1-BIT 8SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC10EP33DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
4 GHz
Manufacturer
onsemi
Trigger Type
Positive, Negative
Series
Voltage - Supply
3 V ~ 5.5 V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Divide-by-4
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
8-SOIC
Number of Bits per Element
2
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC10EP33DR2Gonsemi2.102488-MC10EP33DR2GCT-ND€13.75000MFR Recommended
Obsolete
Marketplace Stock: 44.106 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

44.106In Stock
Ships from Rochester Electronics, LLC