LE25W81QES00-AH-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 15.746
Unit Price: €1.94000
Datasheet
FLASH Memory IC 8Mbit SPI 30 MHz 8-VDFN/VSONT (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE25W81QES00-AH-1

DigiKey Part Number
LE25W81QES00-AH-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LE25W81QES00-AH-1
Description
IC FLASH 8MBIT SPI 30MHZ 8VDFN
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 30 MHz 8-VDFN/VSONT (5x6)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
30 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
1ms
Part Status
Obsolete
Voltage - Supply
2.45V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-VDFN/VSONT (5x6)
Memory Size
Base Product Number
Memory Organization
1M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT45DB081E-MHN-TRenesas Electronics Corporation15.7461265-1083-1-ND€1.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes