
AT45DB081E-MHN-T | |
|---|---|
DigiKey Part Number | 1265-1083-2-ND - Tape & Reel (TR) 1265-1083-1-ND - Cut Tape (CT) 1265-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB081E-MHN-T |
Description | IC FLASH 8MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB081E-MHN-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 264 Bytes x 4096 pages |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.81500 | €18.15 |
| 25 | €1.76320 | €44.08 |
| 50 | €1.72400 | €86.20 |
| 100 | €1.68420 | €168.42 |
| 250 | €1.63196 | €407.99 |
| 500 | €1.59250 | €796.25 |
| 1.000 | €1.55338 | €1,553.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €1.45450 | €8,727.00 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.32800 |

