FAN5365UC00X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 146.950
Unit Price: €1.18986
Datasheet
Buck Switching Regulator IC Positive Programmable 0.75V 1 Output 800mA 9-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5365UC00X

DigiKey Part Number
FAN5365UC00XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5365UC00X
Description
IC REG BUCK PROG 800MA 9WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.75V 1 Output 800mA 9-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN5365UC00X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
1.44V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
6MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
9-WLCSP (1.22x1.22)
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62650YFFRTexas Instruments146.950296-25107-2-ND€1.18986Similar
Obsolete
This product is no longer manufactured. View Substitutes