
TPS62650YFFR | |
|---|---|
DigiKey Part Number | 296-25107-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62650YFFR |
Description | IC REG BUCK ADJ 800MA 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.05V, 1.2V) 1 Output 800mA 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62650YFFR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.44V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-DSBGA |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.86122 | €2,583.66 |
| Unit Price without VAT: | €0.86122 |
|---|---|
| Unit Price with VAT: | €1.03346 |

