DM74ALS20AMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 6.301
Unit Price: €1.21000
Datasheet

Direct


Texas Instruments
In Stock: 25.744
Unit Price: €0.88643
Datasheet

Similar


Texas Instruments
In Stock: 17.978
Unit Price: €1.51000
Datasheet
NAND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS20AMX

DigiKey Part Number
DM74ALS20AMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM74ALS20AMX
Description
IC GATE NAND 2CH 4-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS20AMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes