
SN74ALS20ANSR | |
|---|---|
DigiKey Part Number | 296-SN74ALS20ANSRTR-ND - Tape & Reel (TR) 296-SN74ALS20ANSRCT-ND - Cut Tape (CT) 296-SN74ALS20ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS20ANSR |
Description | IC GATE NAND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS20ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.09000 | €10.90 |
| 25 | €0.99080 | €24.77 |
| 100 | €0.88250 | €88.25 |
| 250 | €0.83068 | €207.67 |
| 500 | €0.82052 | €410.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.75259 | €1,505.18 |
| 4.000 | €0.73518 | €2,940.72 |
| 6.000 | €0.72646 | €4,358.76 |
| 10.000 | €0.71680 | €7,168.00 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |

