Similar

DM7447AN | |
|---|---|
DigiKey Part Number | DM7447AN-ND |
Manufacturer | |
Manufacturer Product Number | DM7447AN |
Description | IC DRVR 7 SEGMENT 16DIP |
Customer Reference | |
Detailed Description | LED Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM7447AN Models |
Category | Current - Supply 60 mA |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Display Type LED | Package / Case 16-DIP (0.300", 7.62mm) |
Configuration 7 Segment | Supplier Device Package 16-PDIP |
Interface BCD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7447AN | Rochester Electronics, LLC | 6.531 | 2156-SN7447AN-ND | €4.40000 | Direct |
| CD74HCT4511E | Texas Instruments | 1.323 | 296-9282-5-ND | €1.10000 | Similar |


