
SN7447AN | |
|---|---|
DigiKey Part Number | 296-33612-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7447AN |
Description | IC DECODER 1 X 4:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7447AN Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Type Decoder | Supplier Device Package 16-PDIP |
Circuit 1 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.40000 | €4.40 |
| 10 | €3.36100 | €33.61 |
| 25 | €3.09960 | €77.49 |
| 100 | €2.81250 | €281.25 |
| 250 | €2.67560 | €668.90 |
| 500 | €2.59310 | €1,296.55 |
| 1.000 | €2.52518 | €2,525.18 |
| 2.500 | €2.45348 | €6,133.70 |
| Unit Price without VAT: | €4.40000 |
|---|---|
| Unit Price with VAT: | €5.28000 |








