Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CAT803LTBI-GT3 | |
|---|---|
DigiKey Part Number | CAT803LTBI-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT803LTBI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CAT803LTBI-GT3 Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6348UR46+T | Analog Devices Inc./Maxim Integrated | 3.998 | MAX6348UR46+TCT-ND | €6.12000 | Similar |
| APX803-46SAG-7 | Diodes Incorporated | 5.875 | 31-APX803-46SAG-7CT-ND | €0.24000 | Parametric Equivalent |
| APX803-46SRG-7 | Diodes Incorporated | 0 | APX803-46SRG-7-ND | €0.09452 | Parametric Equivalent |
| APX803S-46SA-7 | Diodes Incorporated | 1.958 | 31-APX803S-46SA-7CT-ND | €0.23000 | Parametric Equivalent |
| APX803S-46SR-7 | Diodes Incorporated | 0 | APX803S-46SR-7-ND | €0.08255 | Parametric Equivalent |





