Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APX803S-46SR-7 | |
|---|---|
DigiKey Part Number | APX803S-46SR-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX803S-46SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803-46SAG-7 | Diodes Incorporated | 5.875 | 31-APX803-46SAG-7CT-ND | €0.24000 | Parametric Equivalent |
| APX803-46SRG-7 | Diodes Incorporated | 0 | APX803-46SRG-7-ND | €0.09452 | Parametric Equivalent |
| APX803S-46SA-7 | Diodes Incorporated | 1.958 | 31-APX803S-46SA-7CT-ND | €0.23000 | Parametric Equivalent |
| STM1001LWX6F | STMicroelectronics | 13.926 | 497-4797-1-ND | €0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08255 | €247.65 |
| 6.000 | €0.07999 | €479.94 |
| 9.000 | €0.07871 | €708.39 |
| 15.000 | €0.07730 | €1,159.50 |
| 21.000 | €0.07647 | €1,605.87 |
| 30.000 | €0.07567 | €2,270.10 |
| 75.000 | €0.07396 | €5,547.00 |
| Unit Price without VAT: | €0.08255 |
|---|---|
| Unit Price with VAT: | €0.09906 |




