CAT5401WI-00-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €11.02531
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €10.65401
Datasheet
Digital Potentiometer 100k Ohm 4 Circuit 64 Taps SPI Interface 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5401WI-00-T1

DigiKey Part Number
CAT5401WI-00-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT5401WI-00-T1
Description
IC DIG POT 100K 24-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 64 Taps SPI Interface 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT5401WI-00-T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
64
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
24-SOIC (0.295", 7.50mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC