CAT5118TBI-10GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20.000
Unit Price: €1.42782
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5118TBI-10GT3

DigiKey Part Number
CAT5118TBI-10GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT5118TBI-10GT3
Description
IC DIG POT 10K SOT-23-5
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
CAT5118TBI-10GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
onsemi
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
200ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
SOT-23-5
Configuration
Rheostat
Package / Case
SC-74A, SOT-753
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
32
Resistance - Wiper (Ohms) (Typ)
200
Resistance (Ohms)
10k
Base Product Number
Interface
Up/Down (U/D, CS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT5118TBI-10GT3Rochester Electronics, LLC20.0002156-CAT5118TBI-10GT3-ND€1.42782Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes