
CAT5118TBI-10GT3 | |
|---|---|
DigiKey Part Number | 2156-CAT5118TBI-10GT3-ND |
Manufacturer | Catalyst Semiconductor Inc. |
Manufacturer Product Number | CAT5118TBI-10GT3 |
Description | IC DIG POT 10K SOT-23-5 |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SOT-23-5 |
Datasheet | Datasheet |
Category | Memory Type Volatile |
Manufacturer Catalyst Semiconductor Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Bulk | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 200ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SOT-23-5 |
Configuration Rheostat | Package / Case SC-74A, SOT-753 |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 200 |
Resistance (Ohms) 10k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | €1.42782 | €255.58 |
| Unit Price without VAT: | €1.42782 |
|---|---|
| Unit Price with VAT: | €1.71338 |

