BD13510S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 940
Unit Price: €1.01000
Datasheet

Similar


onsemi
In Stock: 1.208
Unit Price: €1.04000
Datasheet

Similar


STMicroelectronics
In Stock: 2.340
Unit Price: €0.62000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 43.410
Unit Price: €1.02000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1.5 A 1.25 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD13510S

DigiKey Part Number
BD13510S-ND
Manufacturer
Manufacturer Product Number
BD13510S
Description
TRANS NPN 45V 1.5A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1.5 A 1.25 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
1.25 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable