
BD135G | |
|---|---|
DigiKey Part Number | BD135GOS-ND |
Manufacturer | |
Manufacturer Product Number | BD135G |
Description | TRANS NPN 45V 1.5A TO-126 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1.5 A 1.25 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | BD135G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Packaging Bulk | Power - Max 1.25 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD135TG | onsemi | 307 | BD135TG-ND | €1.08000 | Direct |
| BD13510STU | onsemi | 940 | BD13510STU-ND | €1.05000 | Similar |
| BD13516S | onsemi | 267 | BD13516SFS-ND | €1.03000 | Similar |
| BD13516STU | onsemi | 111 | BD13516STUOS-ND | €0.99000 | Similar |
| BD135 | STMicroelectronics | 2.231 | 497-14154-5-ND | €0.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.62900 | €6.29 |
| 100 | €0.41340 | €41.34 |
| 500 | €0.32084 | €160.42 |
| 1.000 | €0.29101 | €291.01 |
| 2.000 | €0.26592 | €531.84 |
| 5.000 | €0.23876 | €1,193.80 |
| 10.000 | €0.22198 | €2,219.80 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |


