Parametric Equivalent
Parametric Equivalent

OSTVA072160 | |
|---|---|
DigiKey Part Number | OSTVA072160-ND |
Manufacturer | |
Manufacturer Product Number | OSTVA072160 |
Description | TERM BLK 7POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 7 | Clamp Material - Plating Steel, Stainless |
Pitch 0.295" (7.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30.107 | Altech Corporation | 0 | 1920-30.107-ND | €1.90367 | Parametric Equivalent |
| VA0721600000G | Amphenol Anytek | 0 | VA0721600000G-ND | €1.07200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | €1.68481 | €45.49 |
| Unit Price without VAT: | €1.68481 |
|---|---|
| Unit Price with VAT: | €2.02177 |

