30.107 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: €1.68481
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €1.07200
Datasheet
Image for 30.107 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30.107

DigiKey Part Number
1920-30.107-ND
Manufacturer
Manufacturer Product Number
30.107
Description
PCB TERMINAL, FRONT WIRE, 7 POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15 A
Manufacturer
Altech Corporation
Voltage
300 V
Packaging
Bulk
Wire Gauge
14-22 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw - Leaf Spring, Wire Guard
Positions Per Level
7
Features
Interlocking (Side)
Pitch
0.295" (7.50mm)
Color
Gray
Mating Orientation
Horizontal with Board
Housing Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVA072160On Shore Technology Inc.0OSTVA072160-ND€1.68481Parametric Equivalent
VA0721600000GAmphenol Anytek0VA0721600000G-ND€1.07200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30€1.90367€57.11
Manufacturers Standard Package
Unit Price without VAT:€1.90367
Unit Price with VAT:€2.28440