OSTT4190450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: €2.69176
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: €2.21457
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €1.76238
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €1.76144
Datasheet
Image for OSTT4190450 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTT4190450

DigiKey Part Number
OSTT4190450-ND
Manufacturer
Manufacturer Product Number
OSTT4190450
Description
TERM BLK 19P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-20 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
19
Clamp Material - Plating
Steel, Stainless
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
10 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTT4190452On Shore Technology Inc.0OSTT4190452-ND€2.69176Parametric Equivalent
A-TB500-T419SBAssmann WSW Components0A-TB500-T419SB-ND€2.21457Parametric Equivalent
T41904500000GAmphenol Anytek0T41904500000G-ND€1.76238Parametric Equivalent
T41904520000GAmphenol Anytek0T41904520000G-ND€1.76144Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18€2.67722€48.19
Unit Price without VAT:€2.67722
Unit Price with VAT:€3.21266